
151-04385 | |
|---|---|
DigiKey Part Number | 1436-151-04385-ND |
Manufacturer | |
Manufacturer Product Number | 151-04385 |
Description | RATCHET O-CLAMP FOR NEXTRACKER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Stud Mount, Fastener 0.728" ~ 0.886" (18.50mm ~ 22.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Stud Mount, Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 2.287" (58.10mm) |
Part Status Active | Width 1.138" (28.90mm) |
Type Clamp, P-Type | Height 3.295" (83.70mm) |
Opening Size 0.728" ~ 0.886" (18.50mm ~ 22.50mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 23,51985 Kč | 4 703,97 Kč |
| Unit Price without VAT: | 23,51985 Kč |
|---|---|
| Unit Price with VAT: | 28,45902 Kč |

