
151-04351 | |
|---|---|
DigiKey Part Number | 1436-151-04351-ND |
Manufacturer | |
Manufacturer Product Number | 151-04351 |
Description | RATCHET O-CLAMP, FIR TREE MOUNT, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.728" ~ 0.886" (18.50mm ~ 22.50mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Series | Length 2.287" (58.10mm) |
Packaging Bulk | Width 0.807" (20.50mm) |
Part Status Active | Height 2.264" (57.50mm) |
Type Clip, C-Type | Panel Hole Size 0.240" ~ 0.276" (6.10mm ~ 7.00mm) |
Type Attributes Hinged, Locking | Material Flammability Rating UL94 HB |
Opening Size 0.728" ~ 0.886" (18.50mm ~ 22.50mm) | Panel Thickness 0.236" (6.00mm) |
Mounting Type Fir Tree, Cupped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,47226 Kč | 11 472,26 Kč |
| Unit Price without VAT: | 11,47226 Kč |
|---|---|
| Unit Price with VAT: | 13,88143 Kč |

