
151-04305 | |
|---|---|
DigiKey Part Number | 1436-151-04305-ND |
Manufacturer | |
Manufacturer Product Number | 151-04305 |
Description | CRADLE MOUNT WITH SCREW ATTACHME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
Category | Mounting Type Screw, #8 (M4) |
Manufacturer HellermannTyton | Size / Dimension 1.21" L x 0.93" W x 0.75" H (30.7mm x 23.6mm x 19.1mm) |
Packaging Bag | For Use With/Related Products Cable Ties |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Single Opening | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 25 | 11,69160 Kč | 292,29 Kč |
| 50 | 11,12900 Kč | 556,45 Kč |
| 100 | 10,59770 Kč | 1 059,77 Kč |
| 300 | 9,80677 Kč | 2 942,03 Kč |
| 500 | 9,45918 Kč | 4 729,59 Kč |
| 1 000 | 9,00730 Kč | 9 007,30 Kč |
| 2 500 | 8,44330 Kč | 21 108,25 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

