
151-04304 | |
|---|---|
DigiKey Part Number | 1436-151-04304-ND |
Manufacturer | |
Manufacturer Product Number | 151-04304 |
Description | CRADLE MOUNT WITH SCREW ATTACHME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
Category | Mounting Type Screw, #8 (M4) |
Manufacturer HellermannTyton | Size / Dimension 1.00" L x 0.76" W x 0.55" H (25.4mm x 19.3mm x 14.0mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,98030 Kč | 998,03 Kč |
| Unit Price without VAT: | 9,98030 Kč |
|---|---|
| Unit Price with VAT: | 12,07616 Kč |

