New at DigiKey
Single Opening Cable Tie Holder Black Push In - Arrowhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04303

DigiKey Part Number
1436-151-04303-ND
Manufacturer
Manufacturer Product Number
151-04303
Description
CRADLE MOUNT WITH FRAME ATTACHME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Push In - Arrowhead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Push In - Arrowhead
Manufacturer
HellermannTyton
Size / Dimension
1.21" L x 0.93" W x 1.27" H (30.7mm x 23.6mm x 32.3mm)
Packaging
Bag
For Use With/Related Products
Cable Ties
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Type
Single Opening
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,50200 Kč135,02 Kč
2512,64920 Kč316,23 Kč
5012,04860 Kč602,43 Kč
10011,47120 Kč1 147,12 Kč
30010,61380 Kč3 184,14 Kč
50010,23736 Kč5 118,68 Kč
1 0009,74853 Kč9 748,53 Kč
2 5009,13808 Kč22 845,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč