


151-04218 | |
|---|---|
DigiKey Part Number | 1436-151-04218-ND |
Manufacturer | |
Manufacturer Product Number | 151-04218 |
Description | CBL CLIP FLAT C-TYPE FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Black Fastener |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.690" (42.93mm) |
Packaging Bag | Width 1.420" (36.07mm) |
Part Status Active | Height 4.210" (106.93mm) |
Type Clip, Flat C-Type | Panel Hole Size 0.205" x 1.870" (5.20mm x 47.50mm), Rectangular |
Type Attributes Dual | Material Flammability Rating UL94 HB |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,24800 Kč | 502,48 Kč |
| 30 | 46,49667 Kč | 1 394,90 Kč |
| 50 | 44,84760 Kč | 2 242,38 Kč |
| 100 | 42,70360 Kč | 4 270,36 Kč |
| 250 | 40,02808 Kč | 10 007,02 Kč |
| 500 | 38,11766 Kč | 19 058,83 Kč |
| 1 000 | 36,29903 Kč | 36 299,03 Kč |
| 2 500 | 34,02802 Kč | 85 070,05 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

