

151-04159 | |
|---|---|
DigiKey Part Number | 1436-151-04159-ND |
Manufacturer | |
Manufacturer Product Number | 151-04159 |
Description | CBL CLIP C-TYPE BLACK PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Push In 0.748" L x 0.236" H (19.00mm x 6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | 0.748" L x 0.236" H (19.00mm x 6.00mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.000" (25.40mm) | |
Width | 0.380" (9.65mm) | |
Height | 0.550" (13.97mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 Kč | 19,09 Kč |
| 10 | 16,26100 Kč | 162,61 Kč |
| 25 | 15,24240 Kč | 381,06 Kč |
| 50 | 14,51580 Kč | 725,79 Kč |
| 100 | 13,81980 Kč | 1 381,98 Kč |
| 300 | 12,78840 Kč | 3 836,52 Kč |
| 500 | 12,33532 Kč | 6 167,66 Kč |
| 1 000 | 11,74628 Kč | 11 746,28 Kč |
| 2 500 | 11,01096 Kč | 27 527,40 Kč |
| Unit Price without VAT: | 19,09000 Kč |
|---|---|
| Unit Price with VAT: | 23,09890 Kč |

