Cable Clip, C-Type Black Fastener 0.748" L x 0.236" H (19.00mm x 6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Black Fastener 0.748" L x 0.236" H (19.00mm x 6.00mm)

151-04157

DigiKey Part Number
1436-151-04157-ND
Manufacturer
Manufacturer Product Number
151-04157
Description
CBL CLIP C-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fastener 0.748" L x 0.236" H (19.00mm x 6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Clip, C-Type
Type Attributes
Open
Opening Size
0.748" L x 0.236" H (19.00mm x 6.00mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.000" (25.40mm)
Width
0.380" (9.65mm)
Height
0.550" (13.97mm)
Panel Hole Size
0.177" (4.50mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 777
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,44700 Kč144,47 Kč
2513,53960 Kč338,49 Kč
5012,89280 Kč644,64 Kč
10012,27750 Kč1 227,75 Kč
30011,35993 Kč3 407,98 Kč
50010,95718 Kč5 478,59 Kč
1 00010,43391 Kč10 433,91 Kč
2 5009,78070 Kč24 451,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč