
151-04075 | |
|---|---|
DigiKey Part Number | 1436-151-04075-ND |
Manufacturer | |
Manufacturer Product Number | 151-04075 |
Description | SOFT-GRIP RATCHET O-CLAMP, FIR T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree, Cupped 0.610" ~ 0.787" (15.50mm ~ 20.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Fir Tree, Cupped |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 2.290" (58.17mm) |
Part Status Active | Width 0.810" (20.57mm) |
Type Clip, C-Type | Height 2.260" (57.40mm) |
Type Attributes Hinged, Locking | Panel Hole Size 0.240" ~ 0.276" (6.10mm ~ 7.00mm) |
Opening Size 0.610" ~ 0.787" (15.50mm ~ 20.00mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,24048 Kč | 16 240,48 Kč |
| Unit Price without VAT: | 16,24048 Kč |
|---|---|
| Unit Price with VAT: | 19,65098 Kč |

