Cable Support, J-Hook Metallic Magnetic 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04044

DigiKey Part Number
1436-151-04044-ND
Manufacturer
Manufacturer Product Number
151-04044
Description
CBL SPRT J-HOOK METAL MAGNETIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Support, J-Hook Metallic Magnetic 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Box
Part Status
Active
Type
Support, J-Hook
Type Attributes
-
Opening Size
2.000" (50.80mm)
Mounting Type
Magnetic
Material
Neodymium Alloy (Nd), Steel
Color
Metallic
Length
-
Width
1.320" (33.53mm)
Height
4.180" (106.17mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1240,43000 Kč240,43 Kč
10204,26900 Kč2 042,69 Kč
25191,46800 Kč4 786,70 Kč
50182,32140 Kč9 116,07 Kč
100173,62200 Kč17 362,20 Kč
250162,75716 Kč40 689,29 Kč
500154,99632 Kč77 498,16 Kč
1 000147,60796 Kč147 607,96 Kč
Manufacturers Standard Package
Unit Price without VAT:240,43000 Kč
Unit Price with VAT:290,92030 Kč