
151-04038 | |
|---|---|
DigiKey Part Number | 1436-151-04038-ND |
Manufacturer | |
Manufacturer Product Number | 151-04038 |
Description | CBL SUPPORT BRIDLE RING MAGNETIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Support, Bridle Ring Metallic Magnetic 1.570" (39.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support, Bridle Ring | |
Type Attributes | - | |
Opening Size | 1.570" (39.88mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Steel | |
Color | Metallic | |
Length | - | |
Width | - | |
Height | 3.840" (97.54mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 163,13300 Kč | 1 631,33 Kč |
| 25 | 152,91600 Kč | 3 822,90 Kč |
| 50 | 145,61700 Kč | 7 280,85 Kč |
| 100 | 138,66660 Kč | 13 866,66 Kč |
| 300 | 128,32787 Kč | 38 498,36 Kč |
| 500 | 123,78908 Kč | 61 894,54 Kč |
| 1 000 | 117,88697 Kč | 117 886,97 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |

