Cable Support, Bridle Ring Metallic Magnetic 1.570" (39.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04036

DigiKey Part Number
1436-151-04036-ND
Manufacturer
Manufacturer Product Number
151-04036
Description
CBL SUPPORT BRIDLE RING MAGNETIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Support, Bridle Ring Metallic Magnetic 1.570" (39.88mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Box
Part Status
Active
Type
Support, Bridle Ring
Type Attributes
-
Opening Size
1.570" (39.88mm)
Mounting Type
Magnetic
Material
Neodymium Alloy (Nd), Steel
Color
Metallic
Length
-
Width
-
Height
3.200" (81.28mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1184,15000 Kč184,15 Kč
10156,56100 Kč1 565,61 Kč
25146,75920 Kč3 668,98 Kč
50139,74580 Kč6 987,29 Kč
100133,07690 Kč13 307,69 Kč
300123,15467 Kč36 946,40 Kč
500118,79786 Kč59 398,93 Kč
1 000113,13344 Kč113 133,44 Kč
Manufacturers Standard Package
Unit Price without VAT:184,15000 Kč
Unit Price with VAT:222,82150 Kč