
151-04035 | |
|---|---|
DigiKey Part Number | 1436-151-04035-ND |
Manufacturer | |
Manufacturer Product Number | 151-04035 |
Description | CBL SUPPORT BRIDLE RING MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Support, Bridle Ring Metallic Magnetic 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support, Bridle Ring | |
Type Attributes | - | |
Opening Size | 1.250" (31.75mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Steel | |
Color | Metallic | |
Length | - | |
Width | - | |
Height | 3.200" (81.28mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,15000 Kč | 184,15 Kč |
| 10 | 156,56100 Kč | 1 565,61 Kč |
| 30 | 144,87933 Kč | 4 346,38 Kč |
| 50 | 139,74580 Kč | 6 987,29 Kč |
| 100 | 133,07690 Kč | 13 307,69 Kč |
| 250 | 124,74744 Kč | 31 186,86 Kč |
| 500 | 118,79786 Kč | 59 398,93 Kč |
| 1 000 | 113,13344 Kč | 113 133,44 Kč |
| Unit Price without VAT: | 184,15000 Kč |
|---|---|
| Unit Price with VAT: | 222,82150 Kč |

