
151-04034 | |
|---|---|
DigiKey Part Number | 1436-151-04034-ND |
Manufacturer | |
Manufacturer Product Number | 151-04034 |
Description | CBL SUPPORT BRIDLE RING MAGNETIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Support, Bridle Ring Metallic Magnetic 1.180" (29.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support, Bridle Ring | |
Type Attributes | - | |
Opening Size | 1.180" (29.97mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Steel | |
Color | Metallic | |
Length | - | |
Width | - | |
Height | 1.180" (29.97mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,87200 Kč | 1 138,72 Kč |
| 25 | 106,72880 Kč | 2 668,22 Kč |
| 50 | 101,63460 Kč | 5 081,73 Kč |
| 100 | 96,78190 Kč | 9 678,19 Kč |
| 300 | 89,56417 Kč | 26 869,25 Kč |
| 500 | 86,39544 Kč | 43 197,72 Kč |
| 1 000 | 82,27520 Kč | 82 275,20 Kč |
| 2 500 | 77,13094 Kč | 192 827,35 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |

