Cable Support, Bridle Ring Metallic Magnetic 0.750" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04033

DigiKey Part Number
1436-151-04033-ND
Manufacturer
Manufacturer Product Number
151-04033
Description
CBL SUPPORT BRIDLE RING MAGNETIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Support, Bridle Ring Metallic Magnetic 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Support, Bridle Ring
Type Attributes
-
Opening Size
0.750" (19.05mm)
Mounting Type
Magnetic
Material
Neodymium Alloy (Nd), Steel
Color
Metallic
Length
-
Width
-
Height
1.180" (29.97mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1133,97000 Kč133,97 Kč
10113,87200 Kč1 138,72 Kč
30105,36800 Kč3 161,04 Kč
50101,63460 Kč5 081,73 Kč
10096,78190 Kč9 678,19 Kč
25090,72312 Kč22 680,78 Kč
50086,39544 Kč43 197,72 Kč
1 00082,27520 Kč82 275,20 Kč
2 50077,13094 Kč192 827,35 Kč
Manufacturers Standard Package
Unit Price without VAT:133,97000 Kč
Unit Price with VAT:162,10370 Kč