Cable Clip, Wire Saddle Black Magnetic 0.750" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04030

DigiKey Part Number
1436-151-04030-ND
Manufacturer
Manufacturer Product Number
151-04030
Description
CBL CLIP WIRE SADDLE MAGNETIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Black Magnetic 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Locking
Opening Size
0.750" (19.05mm)
Mounting Type
Magnetic
Material
Neodymium Alloy (Nd), Polyacetal (POM), Steel
Color
Black
Length
1.030" (26.16mm)
Width
-
Height
0.970" (24.64mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,35000 Kč87,35 Kč
1074,29100 Kč742,91 Kč
2569,63760 Kč1 740,94 Kč
5066,30740 Kč3 315,37 Kč
10063,14100 Kč6 314,10 Kč
30058,43113 Kč17 529,34 Kč
50056,36326 Kč28 181,63 Kč
1 00053,67509 Kč53 675,09 Kč
2 50050,31793 Kč125 794,82 Kč
Manufacturers Standard Package
Unit Price without VAT:87,35000 Kč
Unit Price with VAT:105,69350 Kč