
151-04026 | |
|---|---|
DigiKey Part Number | 1436-151-04026-ND |
Manufacturer | |
Manufacturer Product Number | 151-04026 |
Description | CABLE TIE HLDR SNGL MAGNETIC WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Magnetic | |
Size / Dimension | 0.91" Dia x 0.41" H (23.1mm x 10.4mm) | |
For Use With/Related Products | Cable Ties up to 0.230" (5.8mm) Width | |
Material | Neodymium Alloy (Nd), Polyacetal (POM), Steel | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 91,40400 Kč | 914,04 Kč |
| 25 | 85,66360 Kč | 2 141,59 Kč |
| 50 | 81,57300 Kč | 4 078,65 Kč |
| 100 | 77,67790 Kč | 7 767,79 Kč |
| 300 | 71,88387 Kč | 21 565,16 Kč |
| 500 | 69,34002 Kč | 34 670,01 Kč |
| 1 000 | 66,03283 Kč | 66 032,83 Kč |
| 2 500 | 61,90328 Kč | 154 758,20 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |

