
151-04006 | |
|---|---|
DigiKey Part Number | 1436-151-04006-ND |
Manufacturer | |
Manufacturer Product Number | 151-04006 |
Description | CBL CLIP RATCHET BLACK STUD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Ratchet Black Stud Mount, Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bag | Length 3.390" (86.11mm) |
Part Status Active | Width 1.380" (35.05mm) |
Type Clip, Ratchet | Height 1.200" (30.48mm) |
Opening Size 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | Panel Hole Size 0.327" (8.31mm) |
Mounting Type Stud Mount, Fastener | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 32,75668 Kč | 68 789,03 Kč |
| Unit Price without VAT: | 32,75668 Kč |
|---|---|
| Unit Price with VAT: | 39,63558 Kč |

