
151-03985 | |
|---|---|
DigiKey Part Number | 1436-151-03985-ND |
Manufacturer | |
Manufacturer Product Number | 151-03985 |
Description | CBL CLIP C-TYPE BLACK ROD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Rod Mount, Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bag | Length 3.390" (86.11mm) |
Part Status Active | Width 1.380" (35.05mm) |
Type Clip, C-Type | Height 1.200" (30.48mm) |
Opening Size 0.760" ~ 1.420" (19.30mm ~ 36.07mm) | Material Flammability Rating UL94 HB |
Mounting Type Rod Mount, Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,48700 Kč | 514,87 Kč |
| 25 | 48,25360 Kč | 1 206,34 Kč |
| 50 | 45,95200 Kč | 2 297,60 Kč |
| 100 | 43,75560 Kč | 4 375,56 Kč |
| 250 | 41,01496 Kč | 10 253,74 Kč |
| 500 | 39,05712 Kč | 19 528,56 Kč |
| 1 000 | 37,19334 Kč | 37 193,34 Kč |
| 2 500 | 34,86651 Kč | 87 166,27 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

