
151-03984 | |
|---|---|
DigiKey Part Number | 1436-151-03984-ND |
Manufacturer | |
Manufacturer Product Number | 151-03984 |
Description | CBL CLIP RATCHET THREADED ROD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Ratchet Black Fastener, Threaded Rod Mount 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bag | Length 4.930" (125.22mm) |
Part Status Active | Width 1.380" (35.05mm) |
Type Clip, Ratchet | Height 1.200" (30.48mm) |
Opening Size 0.760" ~ 1.420" (19.30mm ~ 36.07mm) | Material Flammability Rating UL94 HB |
Mounting Type Fastener, Threaded Rod Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 36,30601 Kč | 81 688,52 Kč |
| Unit Price without VAT: | 36,30601 Kč |
|---|---|
| Unit Price with VAT: | 43,93027 Kč |

