
151-03980 | |
|---|---|
DigiKey Part Number | 1436-151-03980-ND |
Manufacturer | |
Manufacturer Product Number | 151-03980 |
Description | CBL CLIP C-TYPE BLACK ROD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Rod Mount, Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bag | Length 3.390" (86.11mm) |
Part Status Active | Width 1.380" (35.05mm) |
Type Clip, C-Type | Height 1.200" (30.48mm) |
Opening Size 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | Material Flammability Rating UL94 HB |
Mounting Type Rod Mount, Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 25 | 38,97240 Kč | 974,31 Kč |
| 50 | 37,10760 Kč | 1 855,38 Kč |
| 100 | 35,33540 Kč | 3 533,54 Kč |
| 250 | 33,12140 Kč | 8 280,35 Kč |
| 500 | 31,53984 Kč | 15 769,92 Kč |
| 1 000 | 30,03491 Kč | 30 034,91 Kč |
| 2 500 | 28,15555 Kč | 70 388,88 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

