Cable Clip, Ratchet Black Fastener, Threaded Rod Mount 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03979

DigiKey Part Number
1436-151-03979-ND
Manufacturer
Manufacturer Product Number
151-03979
Description
CBL CLIP RATCHET THREADED ROD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Ratchet Black Fastener, Threaded Rod Mount 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Packaging
Bag
Length
3.390" (86.11mm)
Part Status
Active
Width
1.380" (35.05mm)
Type
Clip, Ratchet
Height
1.200" (30.48mm)
Opening Size
0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Material Flammability Rating
UL94 HB
Mounting Type
Fastener, Threaded Rod Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 10031,04664 Kč65 197,94 Kč
Unit Price without VAT:31,04664 Kč
Unit Price with VAT:37,56643 Kč