
151-03902 | |
|---|---|
DigiKey Part Number | 1436-151-03902-ND |
Manufacturer | |
Manufacturer Product Number | 151-03902 |
Description | CBL CLIP C-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.390" ~ 0.550" (9.91mm ~ 13.97mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.190" (30.23mm) |
Packaging Box | Width 0.470" (11.94mm) |
Part Status Active | Height 1.650" (41.91mm) |
Type Clip, C-Type | Panel Hole Size 0.350" ~ 0.470" (8.89mm ~ 11.94mm) |
Type Attributes Hinged, Locking | Material Flammability Rating UL94 HB |
Opening Size 0.390" ~ 0.550" (9.91mm ~ 13.97mm) | Panel Thickness 0.020" ~ 0.260" (0.51mm ~ 6.60mm) |
Mounting Type Fir Tree |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 25 | 14,66520 Kč | 366,63 Kč |
| 50 | 13,96360 Kč | 698,18 Kč |
| 100 | 13,29590 Kč | 1 329,59 Kč |
| 300 | 12,30343 Kč | 3 691,03 Kč |
| 500 | 11,86764 Kč | 5 933,82 Kč |
| 1 000 | 11,30091 Kč | 11 300,91 Kč |
| 2 500 | 10,59332 Kč | 26 483,30 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

