Cable Clip, C-Type Black Fir Tree 0.390" ~ 0.550" (9.91mm ~ 13.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03899

DigiKey Part Number
1436-151-03899-ND
Manufacturer
Manufacturer Product Number
151-03899
Description
CBL CLIP C-TYPE BLACK FIR TREE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fir Tree 0.390" ~ 0.550" (9.91mm ~ 13.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Box
Part Status
Active
Type
Clip, C-Type
Type Attributes
Hinged, Locking
Opening Size
0.390" ~ 0.550" (9.91mm ~ 13.97mm)
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.190" (30.23mm)
Width
0.470" (11.94mm)
Height
1.630" (41.40mm)
Panel Hole Size
0.240" ~ 0.270" (6.10mm ~ 6.86mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.020" ~ 0.320" (0.51mm ~ 8.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110,27000 Kč10,27 Kč
108,66400 Kč86,64 Kč
258,13040 Kč203,26 Kč
507,73620 Kč386,81 Kč
1007,36880 Kč736,88 Kč
3006,81713 Kč2 045,14 Kč
5006,57542 Kč3 287,71 Kč
1 0006,26149 Kč6 261,49 Kč
2 5005,86922 Kč14 673,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10,27000 Kč
Unit Price with VAT:12,42670 Kč