Cable Clip, C-Type Black Edge Mount, Clip On 0.390" ~ 0.550" (9.91mm ~ 13.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03865

DigiKey Part Number
1436-151-03865-ND
Manufacturer
Manufacturer Product Number
151-03865
Description
CBL CLIP C-TYPE BLACK CLIP ON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Edge Mount, Clip On 0.390" ~ 0.550" (9.91mm ~ 13.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Packaging
Box
Length
1.190" (30.23mm)
Part Status
Active
Width
0.470" (11.94mm)
Type
Clip, C-Type
Height
2.250" (57.15mm)
Type Attributes
Hinged, Locking
Material Flammability Rating
UL94 HB
Opening Size
0.390" ~ 0.550" (9.91mm ~ 13.97mm)
Panel Thickness
0.030" ~ 0.110" (0.76mm ~ 2.79mm)
Mounting Type
Edge Mount, Clip On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00018,07046 Kč18 070,46 Kč
Manufacturers Standard Package
Unit Price without VAT:18,07046 Kč
Unit Price with VAT:21,86526 Kč