New Product
Cable Clip, C-Type Black Stud Mount, Fastener 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03828

DigiKey Part Number
1436-151-03828-ND
Manufacturer
Manufacturer Product Number
151-03828
Description
MAMMOTH MOUNT CABLE CLIP, 1.5" B
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Stud Mount, Fastener 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Case
Part Status
Active
Type
Clip, C-Type
Type Attributes
Open
Opening Size
1.500" (38.10mm)
Mounting Type
Stud Mount, Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
2.440" (61.98mm)
Width
1.890" (48.01mm)
Height
2.830" (71.88mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
M10
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,61000 Kč246,10 Kč
2523,07280 Kč576,82 Kč
5021,96820 Kč1 098,41 Kč
20019,91870 Kč3 983,74 Kč
40018,96803 Kč7 587,21 Kč
60018,43275 Kč11 059,65 Kč
1 00017,78006 Kč17 780,06 Kč
2 60016,62113 Kč43 214,94 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč