
151-03655 | |
|---|---|
DigiKey Part Number | 1436-151-03655-ND |
Manufacturer | |
Manufacturer Product Number | 151-03655 |
Description | CBL SPRT J-HOOK METAL MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Magnetic 1.570" (39.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 1.570" (39.88mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Steel | |
Color | - | |
Length | - | |
Width | 0.880" (22.35mm) | |
Height | 4.950" (125.73mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,32000 Kč | 242,32 Kč |
| 10 | 205,96900 Kč | 2 059,69 Kč |
| 30 | 190,59900 Kč | 5 717,97 Kč |
| 50 | 183,85420 Kč | 9 192,71 Kč |
| Unit Price without VAT: | 242,32000 Kč |
|---|---|
| Unit Price with VAT: | 293,20720 Kč |

