
151-03653 | |
|---|---|
DigiKey Part Number | 1436-151-03653-ND |
Manufacturer | |
Manufacturer Product Number | 151-03653 |
Description | CBL SPRT J-HOOK METAL MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Magnetic 1.570" (39.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 1.570" (39.88mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Steel | |
Color | - | |
Length | - | |
Width | 0.880" (22.35mm) | |
Height | 2.740" (69.60mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| 10 | 189,50700 Kč | 1 895,07 Kč |
| 30 | 175,35433 Kč | 5 260,63 Kč |
| 50 | 169,14720 Kč | 8 457,36 Kč |
| 100 | 161,07360 Kč | 16 107,36 Kč |
| 250 | 150,99324 Kč | 37 748,31 Kč |
| 500 | 143,79220 Kč | 71 896,10 Kč |
| 1 000 | 136,93741 Kč | 136 937,41 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |

