
151-03649 | |
|---|---|
DigiKey Part Number | 1436-151-03649-ND |
Manufacturer | |
Manufacturer Product Number | 151-03649 |
Description | CBL CLIP FLAT BLACK MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Black Magnetic 0.550" (13.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Locking | |
Opening Size | 0.550" (13.97mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Polyacetal (POM), Steel | |
Color | Black | |
Length | 1.020" (25.91mm) | |
Width | 0.270" (6.86mm) | |
Height | 0.410" (10.41mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 91,17300 Kč | 911,73 Kč |
| 30 | 84,35600 Kč | 2 530,68 Kč |
| 50 | 81,36720 Kč | 4 068,36 Kč |
| 100 | 77,48050 Kč | 7 748,05 Kč |
| 250 | 72,63040 Kč | 18 157,60 Kč |
| 500 | 69,16490 Kč | 34 582,45 Kč |
| 1 000 | 65,86569 Kč | 65 865,69 Kč |
| 2 500 | 61,74680 Kč | 154 367,00 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |

