
151-03647 | |
|---|---|
DigiKey Part Number | 1436-151-03647-ND |
Manufacturer | |
Manufacturer Product Number | 151-03647 |
Description | CBL CLIP WIRE SADDLE MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Magnetic 0.910" (23.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.910" (23.11mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Polyacetal (POM), Steel | |
Color | Black | |
Length | - | |
Width | 0.600" (15.24mm) | |
Height | 0.850" (21.59mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 91,59300 Kč | 915,93 Kč |
| 30 | 84,74800 Kč | 2 542,44 Kč |
| 50 | 81,74520 Kč | 4 087,26 Kč |
| 100 | 77,84170 Kč | 7 784,17 Kč |
| 250 | 72,96720 Kč | 18 241,80 Kč |
| 500 | 69,48616 Kč | 34 743,08 Kč |
| 1 000 | 66,17205 Kč | 66 172,05 Kč |
| 2 500 | 62,03364 Kč | 155 084,10 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |

