Cable Clip, Wire Saddle White Magnetic 0.910" (23.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03645

DigiKey Part Number
1436-151-03645-ND
Manufacturer
Manufacturer Product Number
151-03645
Description
CBL CLIP WIRE SADDLE MAGNETIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle White Magnetic 0.910" (23.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Locking
Opening Size
0.910" (23.11mm)
Mounting Type
Magnetic
Material
Neodymium Alloy (Nd), Polyacetal (POM), Steel
Color
White
Length
1.240" (31.50mm)
Width
-
Height
1.240" (31.50mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1092,85300 Kč928,53 Kč
3085,92367 Kč2 577,71 Kč
5082,87920 Kč4 143,96 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč