Cable Clip, Wire Saddle White Magnetic 0.750" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03643

DigiKey Part Number
1436-151-03643-ND
Manufacturer
Manufacturer Product Number
151-03643
Description
CBL CLIP WIRE SADDLE MAGNETIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle White Magnetic 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Locking
Opening Size
0.750" (19.05mm)
Mounting Type
Magnetic
Material
Neodymium Alloy (Nd), Polyacetal (POM), Steel
Color
White
Length
1.030" (26.16mm)
Width
-
Height
0.970" (24.64mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1073,74500 Kč737,45 Kč
3068,23667 Kč2 047,10 Kč
5065,81620 Kč3 290,81 Kč
10062,67480 Kč6 267,48 Kč
25058,74988 Kč14 687,47 Kč
50055,94624 Kč27 973,12 Kč
1 00053,27781 Kč53 277,81 Kč
2 50049,94517 Kč124 862,92 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč