
151-03565 | |
|---|---|
DigiKey Part Number | 1436-151-03565-ND |
Manufacturer | |
Manufacturer Product Number | 151-03565 |
Description | CBL CLIP C-TYPE BLACK ROD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Rod Mount, Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 5.890" (149.61mm) |
Part Status Active | Width 1.380" (35.05mm) |
Type Clip, C-Type | Height 1.200" (30.48mm) |
Opening Size 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | Material Flammability Rating UL94 HB |
Mounting Type Rod Mount, Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 41,22244 Kč | 92 750,49 Kč |
| Unit Price without VAT: | 41,22244 Kč |
|---|---|
| Unit Price with VAT: | 49,87915 Kč |

