
151-03544 | |
|---|---|
DigiKey Part Number | 1436-151-03544-ND |
Manufacturer | |
Manufacturer Product Number | 151-03544 |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bag | Color Black |
Part Status Active | Length 3.390" (86.11mm) |
Type Clip, C-Type | Width 1.380" (35.05mm) |
Type Attributes Locking | Height 1.200" (30.48mm) |
Opening Size 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 23,67974 Kč | 49 727,45 Kč |
| Unit Price without VAT: | 23,67974 Kč |
|---|---|
| Unit Price with VAT: | 28,65249 Kč |

