
151-03124 | |
|---|---|
DigiKey Part Number | 1436-151-03124-ND |
Manufacturer | |
Manufacturer Product Number | 151-03124 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 2.480" ~ 3.150" (62.99mm ~ 80.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 2.480" ~ 3.150" (62.99mm ~ 80.01mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 5.820" (147.83mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.510" (12.95mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Screw Size | M12 | |
Bundle Center to Mounting Center | 3.460" (87.89mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 117,44200 Kč | 1 174,42 Kč |
| 25 | 110,08000 Kč | 2 752,00 Kč |
| 90 | 100,55944 Kč | 9 050,35 Kč |
| 180 | 95,76022 Kč | 17 236,84 Kč |
| 270 | 93,06081 Kč | 25 126,42 Kč |
| 540 | 88,62167 Kč | 47 855,70 Kč |
| 1 080 | 84,39544 Kč | 91 147,08 Kč |
| 2 520 | 79,50418 Kč | 200 350,53 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |

