
151-03123 | |
|---|---|
DigiKey Part Number | 1436-151-03123-ND |
Manufacturer | |
Manufacturer Product Number | 151-03123 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 2.480" ~ 3.150" (62.99mm ~ 80.01mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 5.820" (147.83mm) |
Packaging Bag | Width 1.370" (34.80mm) |
Part Status Active | Panel Hole Size 0.405" (10.29mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes 180°, Ratchet, Ribbed | Features Heat Stabilized, Impact Modified, UV Stabilized |
Opening Size 2.480" ~ 3.150" (62.99mm ~ 80.01mm) | Screw Size M10 |
Mounting Type Fastener | Bundle Center to Mounting Center 3.460" (87.89mm) |
Material Polyamide (PA66), Nylon 6/6; Steel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 120,96900 Kč | 1 209,69 Kč |
| 25 | 113,38080 Kč | 2 834,52 Kč |
| 90 | 103,57611 Kč | 9 321,85 Kč |
| 180 | 98,63344 Kč | 17 754,02 Kč |
| 270 | 95,85274 Kč | 25 880,24 Kč |
| 540 | 91,27987 Kč | 49 291,13 Kč |
| 1 080 | 86,92725 Kč | 93 881,43 Kč |
| 2 520 | 81,88937 Kč | 206 361,21 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |

