
151-03038 | |
|---|---|
DigiKey Part Number | 1436-151-03038-ND |
Manufacturer | |
Manufacturer Product Number | 151-03038 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 3.272" (83.10mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.256" (6.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | M6 | |
Bundle Center to Mounting Center | 2.080" (52.83mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 20 | 73,68200 Kč | 1 473,64 Kč |
| 40 | 70,15950 Kč | 2 806,38 Kč |
| 60 | 68,18050 Kč | 4 090,83 Kč |
| 100 | 65,76570 Kč | 6 576,57 Kč |
| 260 | 61,47731 Kč | 15 984,10 Kč |
| 500 | 58,70578 Kč | 29 352,89 Kč |
| 1 000 | 55,90529 Kč | 55 905,29 Kč |
| 2 500 | 52,40866 Kč | 131 021,65 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |



