Cable Clamp, P-Type Black Fastener 0.240" ~ 0.540" (6.10mm ~ 13.72mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Fastener 0.240" ~ 0.540" (6.10mm ~ 13.72mm)
151-03035
151-03035
Straight Ratchet P-Clamp: Features and Benefits

151-03035

DigiKey Part Number
1436-151-03035-ND
Manufacturer
Manufacturer Product Number
151-03035
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.240" ~ 0.540" (6.10mm ~ 13.72mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
180°, Ratchet, Ribbed
Opening Size
0.240" ~ 0.540" (6.10mm ~ 13.72mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
Black
Length
3.272" (83.10mm)
Width
1.370" (34.80mm)
Height
-
Panel Hole Size
0.256" (6.50mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
M6
Bundle Center to Mounting Center
1.990" (50.55mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
10101,81900 Kč1 018,19 Kč
3094,22500 Kč2 826,75 Kč
6089,72450 Kč5 383,47 Kč
12085,44083 Kč10 252,90 Kč
27080,68907 Kč21 786,05 Kč
51077,14994 Kč39 346,47 Kč
1 02073,47097 Kč74 940,39 Kč
2 52068,93410 Kč173 713,93 Kč
Manufacturers Standard Package
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč