151-01778
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01778

DigiKey Part Number
1436-151-01778-ND
Manufacturer
Manufacturer Product Number
151-01778
Description
CBL CLIP C-TYPE BLACK FIR TREE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fir Tree
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Open
Opening Size
-
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.900" (22.86mm)
Width
-
Height
1.630" (41.40mm)
Panel Hole Size
0.250" (6.35mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.020" ~ 0.220" (0.51mm ~ 5.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5005,38670 Kč13 466,75 Kč
Unit Price without VAT:5,38670 Kč
Unit Price with VAT:6,51791 Kč