Cable Clamp, P-Type Black Fastener 0.730" ~ 1.420" (18.54mm ~ 36.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Fastener 0.730" ~ 1.420" (18.54mm ~ 36.07mm)
Angled Ratchet P-Clamp: Durable and Space-Saving Cable Management

151-01672

DigiKey Part Number
151-01672-ND
Manufacturer
Manufacturer Product Number
151-01672
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.730" ~ 1.420" (18.54mm ~ 36.07mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
4.055" (103.00mm)
Packaging
Bulk
Width
1.374" (34.90mm)
Part Status
Active
Panel Hole Size
0.256" (6.50mm)
Type
Clamp, P-Type
Material Flammability Rating
UL94 HB
Type Attributes
180°, Ratchet, Ribbed
Features
Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant
Opening Size
0.730" ~ 1.420" (18.54mm ~ 36.07mm)
Screw Size
M6
Mounting Type
Fastener
Bundle Center to Mounting Center
2.450" (62.23mm)
Material
Polyamide (PA66), Nylon 6/6; Steel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
12120,96583 Kč1 451,59 Kč
27114,23704 Kč3 084,40 Kč
51109,21843 Kč5 570,14 Kč
102104,00392 Kč10 608,40 Kč
25297,57488 Kč24 588,87 Kč
50192,95910 Kč46 572,51 Kč
1 00288,52606 Kč88 703,11 Kč
2 50282,99783 Kč207 660,57 Kč
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč