



151-01639 | |
|---|---|
DigiKey Part Number | 151-01639-ND |
Manufacturer | |
Manufacturer Product Number | 151-01639 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.210" ~ 0.540" (5.33mm ~ 13.72mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 5.280" (134.10mm) |
Packaging Bulk | Width 1.374" (34.90mm) |
Part Status Active | Panel Hole Size 0.256" (6.50mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes 180°, Ratchet, Ribbed | Features Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant |
Opening Size 0.210" ~ 0.540" (5.33mm ~ 13.72mm) | Screw Size M6 |
Mounting Type Fastener | Bundle Center to Mounting Center 3.996" (101.50mm) |
Material Polyamide (PA66), Nylon 6/6; Steel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 50,47499 Kč | 111 044,98 Kč |
| Unit Price without VAT: | 50,47499 Kč |
|---|---|
| Unit Price with VAT: | 61,07474 Kč |



