

151-01431 | |
---|---|
DigiKey Part Number | 151-01431-ND |
Manufacturer | |
Manufacturer Product Number | 151-01431 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.210" ~ 0.540" (5.33mm ~ 13.72mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 30°, Ratchet, Ribbed | |
Opening Size | 0.210" ~ 0.540" (5.33mm ~ 13.72mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 4.063" (103.20mm) | |
Width | 1.374" (34.90mm) | |
Height | - | |
Panel Hole Size | 0.327" (8.31mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant | |
Screw Size | M8 | |
Bundle Center to Mounting Center | 2.850" (72.40mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 200 | 47,79690 Kč | 105 153,18 Kč |
Unit Price without VAT: | 47,79690 Kč |
---|---|
Unit Price with VAT: | 57,83425 Kč |