
148-00200 | |
|---|---|
DigiKey Part Number | 1436-1742-ND |
Manufacturer | |
Manufacturer Product Number | 148-00200 |
Description | CBL TIE LOCKING BLACK 50LB 6.30" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.525' (160.00mm, 6.30") |
Manufacturer HellermannTyton | Mounting Type Edge Clip |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.25" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,77546 Kč | 7 387,73 Kč |
| 1 000 | 14,07013 Kč | 14 070,13 Kč |
| 1 500 | 13,67320 Kč | 20 509,80 Kč |
| 2 500 | 13,18926 Kč | 32 973,15 Kč |
| 3 500 | 12,87993 Kč | 45 079,75 Kč |
| 5 000 | 12,66721 Kč | 63 336,05 Kč |
| Unit Price without VAT: | 14,77546 Kč |
|---|---|
| Unit Price with VAT: | 17,87831 Kč |

