Tie Strap, Locking Black 2.62" (66.70mm) 0.220" (5.60mm) 105 lbs (47.63 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tie Strap, Locking Black 2.62" (66.70mm) 0.220" (5.60mm) 105 lbs (47.63 kg)
Button Head Cable Tie

132-00033

DigiKey Part Number
1436-2268-ND
Manufacturer
Manufacturer Product Number
132-00033
Description
TIE STRAP LOCK BLACK 105LB 9.63"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tie Strap, Locking Black 2.62" (66.70mm) 0.220" (5.60mm) 105 lbs (47.63 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.802' (244.40mm, 9.63")
Manufacturer
HellermannTyton
Mounting Type
Button Cinch Mount
Packaging
Bulk
Tensile Strength
105 lbs (47.63 kg)
Part Status
Active
Features
Heat Stabilized, Impact Modified, UV Stabilized
Wire/Cable Tie Type
Tie Strap, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
9.5"
Color
Black
Bundle Diameter
2.62" (66.70mm)
Base Product Number
Width
0.220" (5.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0008,99061 Kč17 981,22 Kč
4 0008,56152 Kč34 246,08 Kč
6 0008,32011 Kč49 920,66 Kč
10 0008,02575 Kč80 257,50 Kč
14 0007,83762 Kč109 726,68 Kč
20 0007,64305 Kč152 861,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,99061 Kč
Unit Price with VAT:10,87864 Kč