


132-00032 | |
|---|---|
DigiKey Part Number | 1436-2267-ND |
Manufacturer | |
Manufacturer Product Number | 132-00032 |
Description | TIE STRAP LOCK BLK 105LB 1.250' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tie Strap, Locking Black 4.33" (110.00mm) 0.220" (5.60mm) 105 lbs (47.63 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.250' (381.00mm) |
Manufacturer HellermannTyton | Mounting Type Button Cinch Mount |
Packaging Bulk | Tensile Strength 105 lbs (47.63 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified, UV Stabilized |
Wire/Cable Tie Type Tie Strap, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15" | Color Black |
Bundle Diameter 4.33" (110.00mm) | Base Product Number |
Width 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,03820 Kč | 34 076,40 Kč |
| 4 000 | 16,22542 Kč | 64 901,68 Kč |
| 6 000 | 15,76820 Kč | 94 609,20 Kč |
| 10 000 | 15,21059 Kč | 152 105,90 Kč |
| 14 000 | 14,85417 Kč | 207 958,38 Kč |
| Unit Price without VAT: | 17,03820 Kč |
|---|---|
| Unit Price with VAT: | 20,61622 Kč |

