Tie Strap, Locking Black 2.62" (66.70mm) 0.220" (5.60mm) 105 lbs (47.63 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tie Strap, Locking Black 2.62" (66.70mm) 0.220" (5.60mm) 105 lbs (47.63 kg)
Button Head Cable Tie

132-00010

DigiKey Part Number
1436-1573-ND
Manufacturer
Manufacturer Product Number
132-00010
Description
TIE STRAP LOCK BLACK 105LB 9.63"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tie Strap, Locking Black 2.62" (66.70mm) 0.220" (5.60mm) 105 lbs (47.63 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.802' (244.40mm, 9.63")
Manufacturer
HellermannTyton
Mounting Type
Button Cinch Mount
Packaging
Bag
Tensile Strength
105 lbs (47.63 kg)
Part Status
Active
Features
Heat Stabilized, Impact Modified
Wire/Cable Tie Type
Tie Strap, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
9.75"
Color
Black
Bundle Diameter
2.62" (66.70mm)
Base Product Number
Width
0.220" (5.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5019,06620 Kč953,31 Kč
10018,15280 Kč1 815,28 Kč
15017,64113 Kč2 646,17 Kč
25017,01592 Kč4 253,98 Kč
35016,61603 Kč5 815,61 Kč
50016,20332 Kč8 101,66 Kč
Manufacturers Standard Package
Unit Price without VAT:19,06620 Kč
Unit Price with VAT:23,07010 Kč