Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

118-00110

DigiKey Part Number
1436-1102-ND
Manufacturer
Manufacturer Product Number
118-00110
Description
CBL TIE LOCKING BLACK 50LB 5.91"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.38" (35.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.492' (150.00mm, 5.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 937
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0003,33385 Kč3 333,85 Kč
2 0003,17469 Kč6 349,38 Kč
3 0003,08503 Kč9 255,09 Kč
5 0002,97579 Kč14 878,95 Kč
7 0002,90594 Kč20 341,58 Kč
10 0002,83372 Kč28 337,20 Kč
25 0002,65637 Kč66 409,25 Kč
50 0002,52967 Kč126 483,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33385 Kč
Unit Price with VAT:4,03396 Kč