
115-00049 | |
|---|---|
DigiKey Part Number | 1436-1952-ND |
Manufacturer | |
Manufacturer Product Number | 115-00049 |
Description | CBL TIE RELEASEABLE BLACK 50LB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 2.83" (71.80mm) 0.291" (7.40mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Bundle Diameter | 2.83" (71.80mm) | |
Width | 0.291" (7.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,68830 Kč | 1 768,83 Kč |
| 200 | 16,84315 Kč | 3 368,63 Kč |
| 300 | 16,36777 Kč | 4 910,33 Kč |
| 500 | 15,78834 Kč | 7 894,17 Kč |
| 700 | 15,41763 Kč | 10 792,34 Kč |
| 1 000 | 15,03433 Kč | 15 034,33 Kč |
| 2 500 | 14,09340 Kč | 35 233,50 Kč |
| 5 000 | 13,42110 Kč | 67 105,50 Kč |
| 10 000 | 12,78101 Kč | 127 810,10 Kč |
| Unit Price without VAT: | 17,68830 Kč |
|---|---|
| Unit Price with VAT: | 21,40284 Kč |



