


112-00068 | |
|---|---|
DigiKey Part Number | 1436-112-00068-ND |
Manufacturer | |
Manufacturer Product Number | 112-00068 |
Description | CBL TIE LOCKING NAT 85LB 8.27" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.300" (7.62mm) 85 lbs (38.56 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.689' (210.00mm, 8.27") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 85 lbs (38.56 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,13602 Kč | 20 680,10 Kč |
| Unit Price without VAT: | 4,13602 Kč |
|---|---|
| Unit Price with VAT: | 5,00458 Kč |


