


112-00063 | |
|---|---|
DigiKey Part Number | 1436-112-00063-ND |
Manufacturer | |
Manufacturer Product Number | 112-00063 |
Description | CBL TIE LOCKING NAT 50LB 7.70" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.200" (5.08mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.200" (5.08mm) | |
Length - Actual | 0.642' (195.58mm, 7.70") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,14840 Kč | 914,84 Kč |
| 200 | 8,71145 Kč | 1 742,29 Kč |
| 300 | 8,46527 Kč | 2 539,58 Kč |
| 500 | 8,16510 Kč | 4 082,55 Kč |
| 700 | 7,97346 Kč | 5 581,42 Kč |
| 1 000 | 7,77520 Kč | 7 775,20 Kč |
| 2 500 | 7,28834 Kč | 18 220,85 Kč |
| 5 000 | 6,94047 Kč | 34 702,35 Kč |
| Unit Price without VAT: | 9,14840 Kč |
|---|---|
| Unit Price with VAT: | 11,06956 Kč |

